61083-044402LF

Supplier: Amphenol ICC
Matchcode: 61083044402LF
Rutronik No.: COREC34302
Unit Pack: 600
MOQ: 600
Packaging: REEL
Parameter
- No.of contacts
- 40
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 125 °C
- Series
- BERGSTAK
- Family
- HEADER
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 11 weeks