Cart

61083-042606LF

AMPH ICC

40P MEZZ.CONN 2R VERTICAL 0,8MM
Supplier: Amphenol ICC
Matchcode: 61083042606LF
Rutronik No.: CONN2621
Unit Pack: 800
MOQ: 1600
Packaging: REEL
On request
1.27 $
2,032.00 $

Prices

1,600 1.27 $
3,200 1.26 $
4,800 1.20 $
8,000 1.16 $

Parameter

No.of contacts
40
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
BRASS
Orientation
STRAIGHT
Series
BergStak
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?