Cart

61083-041502LF

AMPH ICC 61083-041502LF

image shown is a representation only

AMPH ICC

40P BTB 0.8MM PLUG ASSY Ro
Supplier: Amphenol ICC
Matchcode: 61083041502LF
Rutronik No.: COREC36631
Unit Pack: 900
MOQ: 900
Packaging: REEL
On request
1.1218 $
1,009.62 $

Prices

900 1.1218 $
1,800 1.0787 $
2,700 1.0614 $
3,600 1.0183 $
5,400 0.9837 $

Parameter

No.of contacts
40
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61083
Family
HEADER
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?