Cart

61082061400LF

AMPH ICC 61082061400LF

image shown is a representation only

AMPH ICC

60P BTB VERTICAL RECEPTACLE 2R
Supplier: Amphenol ICC
Matchcode: 61082-061400LF
Rutronik No.: COREC39053
Unit Pack: 480
MOQ: 480
Packaging: TUBE
On request
2.26 $
1,084.80 $

Prices

480 2.26 $
960 2.18 $
1,440 2.14 $
1,920 2.06 $
2,880 1.99 $

Parameter

No.of contacts
60
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?