Cart

61082-201400LF

AMPH ICC 61082-201400LF

image shown is a representation only

AMPH ICC

200P BTB VERTICAL RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 61082201400LF
Rutronik No.: COREC26238
Unit Pack: 5
MOQ: 5
Packaging: TUBE
In Stock
6.97 $
34.85 $

Prices

5 6.97 $
15 6.70 $
25 6.59 $
55 6.32 $
125 6.10 $

Parameter

No.of contacts
200
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?