Cart

61082-162600LF

AMPH ICC 61082-162600LF

image shown is a representation only

AMPH ICC

162P BTB VERTICAL RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 61082162600LF
Rutronik No.: COREC31136
Unit Pack: 150
MOQ: 600
Packaging: TUBE
On request
5.95 $
3,570.00 $

Prices

600 5.95 $
1,200 5.75 $

Parameter

No.of contacts
162
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?