61082-122402LF

image shown is a representation only
Supplier: Amphenol ICC
Matchcode: 61082122402LF
Rutronik No.: COREC31744
Unit Pack: 400
MOQ: 400
Packaging: REEL
Parameter
- No.of contacts
- 120
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 125 °C
- Current rating
- 0.80 A
- Voltage rating
- 100 V
- Series
- 61082
- Feature funct.
- Mezzanine
- Family
- Receptacle
- Brand
- Bergstak
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 20 weeks