61082-101602LF

image shown is a representation only
Supplier: Amphenol ICC
Matchcode: 61082101602LF
Rutronik No.: COREC34109
Unit Pack: 800
MOQ: 800
Packaging: REEL
Parameter
- No.of contacts
- 100
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 125 °C
- Voltage rating
- 100 V
- Series
- 61082
- Family
- RECEPTACLE
- Brand
- BERGSTAK
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 10 weeks