Cart

61082-082402LF

AMPH ICC 61082-082402LF

image shown is a representation only

AMPH ICC

80P BTB VERTICAL RECEPTACLE 2R
Supplier: Amphenol ICC
Matchcode: 61082082402LF
Rutronik No.: COREC29390
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
3.38 $
1,690.00 $

Prices

500 3.38 $
1,000 3.25 $
1,500 3.19 $
2,500 3.07 $
3,500 2.96 $

Parameter

No.of contacts
80
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?