Cart

61082-081400LF

AMPH ICC

80P BTB VERTICAL RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 61082081400LF
Rutronik No.: COREC20881
Unit Pack: 12
MOQ: 420
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.66 $
1,117.20 $

Prices

420 2.66 $
504 2.56 $

Parameter

No.of contacts
80
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?