Cart

61082-063402LF

AMPH ICC 61082-063402LF

image shown is a representation only

AMPH ICC

60P BTB VERTICAL HEADER FEM
Supplier: Amphenol ICC
Matchcode: 61082063402LF
Rutronik No.: COREC27301
Unit Pack: 300
MOQ: 300
Packaging: REEL
On request
3.60 $
1,080.00 $

Prices

300 3.60 $
600 3.36 $
900 3.23 $
1,200 2.95 $
2,100 2.74 $

Parameter

No.of contacts
60
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?