Cart

61082-062402LF

AMPH ICC 61082-062402LF

image shown is a representation only

AMPH ICC

60P BTB VERTICAL RECEPTACLE 2R
Supplier: Amphenol ICC
Matchcode: 61082062402LF
Rutronik No.: COREC34130
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
3.62 $
1,810.00 $

Prices

500 3.62 $
1,000 3.38 $
1,500 3.26 $
2,000 2.97 $
2,500 2.76 $

Parameter

No.of contacts
60
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?