Cart

61082-061402LF

AMPH ICC 61082-061402LF

image shown is a representation only

AMPH ICC

60P BTB RECEPT. DUAL ROW
Supplier: Amphenol ICC
Matchcode: 61082061402LF
Rutronik No.: COREC35065
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
2.77 $
2,216.00 $

Prices

800 2.77 $
1,600 2.66 $
2,400 2.62 $
3,200 2.52 $
4,800 2.43 $

Parameter

No.of contacts
60
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?