Cart

61082-042409LF

AMPH ICC 61082-042409LF

image shown is a representation only

AMPH ICC

40P BTB VERTICAL RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 61082042409LF
Rutronik No.: COREC33746
Unit Pack: 22
MOQ: 2750
Packaging: TUBE
On request
1.82 $
5,005.00 $

Parameter

No.of contacts
40
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?