Cart

61082-042402LF

AMPH ICC 61082-042402LF

image shown is a representation only

AMPH ICC

40P BTB VERTICAL RECEPTACLE 2R
Supplier: Amphenol ICC
Matchcode: 61082042402LF
Rutronik No.: COREC27113
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
1.83 $
915.00 $

Prices

500 1.83 $
1,000 1.76 $
1,500 1.73 $
2,000 1.67 $
3,000 1.60 $

Parameter

No.of contacts
40
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?