Cart

61082-041422LF

AMPH ICC 61082-041422LF

image shown is a representation only

AMPH ICC

40P BTB FEMALE HEADER 2 ROW
Supplier: Amphenol ICC
Matchcode: 61082041422LF
Rutronik No.: COREC40113
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
1.78 $
1,424.00 $

Prices

800 1.78 $
1,600 1.71 $
2,400 1.68 $
3,200 1.61 $
4,000 1.55 $

Parameter

No.of contacts
40
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?