Cart

59453-081110EDHLF

AMPH ICC

08P SMT ZIF FPC/FFC 0,5MM
Supplier: Amphenol ICC
Matchcode: 59453081110EDHLF
Rutronik No.: CONN2165
Unit Pack: 5000
MOQ: 10000
Packaging: REEL
On request
0.297 $
2,970.00 $

Prices

10,000 0.297 $
20,000 0.2929 $
30,000 0.281 $
40,000 0.2715 $

Parameter

No.of contacts
08
Contact pitch
0.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
0.40 A
Voltage rating
200 V
Series
59453
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?