Cart

59453-081110ECHLF

AMPH ICC

08P SMT ZIF FPC/FFC 0,5MM
Supplier: Amphenol ICC
Matchcode: 59453081110ECHLF
Rutronik No.: COREC40017
Unit Pack: 5000
MOQ: 10000
Packaging: REEL
On request
0.3045 $
3,045.00 $

Prices

10,000 0.3045 $
20,000 0.2996 $
30,000 0.2874 $
40,000 0.2777 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
59453
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?