Cart

59453-062110EDHLF

AMPH ICC

06P ZIF FFC CONNECTOR 0.5MM
Supplier: Amphenol ICC
Matchcode: 59453062110EDHLF
Rutronik No.: COREC29208
Unit Pack: 5000
MOQ: 10000
Packaging: REEL
On request
0.254 $
2,540.00 $

Prices

10,000 0.254 $
20,000 0.25 $
30,000 0.2398 $
40,000 0.2317 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
59453
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?