Cart

59453-061110EDHLF

AMPH ICC

FPC/FFC SFVL Series, 6 Pos
Supplier: Amphenol ICC
Matchcode: 59453061110EDHLF
Rutronik No.: COREC38904
Unit Pack: 5000
MOQ: 10000
Packaging: REEL
On request
0.256 $
2,560.00 $

Prices

10,000 0.256 $
20,000 0.2515 $
30,000 0.2413 $
40,000 0.2331 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
59453
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?