- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors

12P HEADER STRAIGHT 2MM 2R
Supplier:
Amphenol ICC
Matchcode:
59202T2806A070LF
Rutronik No.:
CONN2433
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
- No.of contacts
-
12
- Contact pitch
-
2.00 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 125 °C
- Current rating
-
2.00 A
- Series
-
59202
- Feature funct.
-
UNSHROUDED
- Family
-
MALE HEAD.
- Brand
-
Minitek
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P VERTICAL RECEPTACLE SMT
Packaging:
REEL
50P RECEPTACLE CONN. VERTICAL
Packaging:
REEL
2MM BTB HEADER 2R 12P...
Packaging:
TUBE
12P MINITEK 1.27MM...
Packaging:
REEL
12P MINITEK 1.27MM MALE HEAD.
Packaging:
REEL
12P HEADER HI-TEMP 2R 2,00MM
Packaging:
REEL
12P SHROUDEDHEADER STR SMT...
Packaging:
TUBE
12P VERTICAL RECEPTACLE SMT
Packaging:
TUBE
12P SPRING-LOADED CONN 2,54MM
Packaging:
BULK
12P MINITEK 1.27MM RECEPT.SMT
Packaging:
REEL
Previous
Next