Cart

57202-G52-07LF

AMPH ICC

14P MALE HEADER 2,00MM 2ROW
Supplier: Amphenol ICC
Matchcode: 57202G5207LF
Rutronik No.: COREC40111
Unit Pack: 200
MOQ: 1000
Packaging: BAG
On request
0.5348 $
534.80 $

Prices

1,000 0.5348 $
3,000 0.5167 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
MALE
Termin.style
SMT
Orientation
STRAIGHT
Series
57202
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?