Cart

57202-G52-02ALF

AMPH ICC

04P MALE HEADER
Supplier: Amphenol ICC
Matchcode: 57202G5202ALF
Rutronik No.: COREC21840
Unit Pack: 750
MOQ: 750
Packaging: REEL
On request
0.8593 $
644.48 $

Prices

750 0.8593 $
1,500 0.8262 $
2,250 0.813 $
3,750 0.78 $
5,250 0.7535 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
57202
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?