Cart

57102-G06-04LF

AMPH ICC

08P MINITEK MALE HEADER THT
Supplier: Amphenol ICC
Matchcode: 57102G0604LF
Rutronik No.: COREC27151
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.4316 $
431.60 $

Prices

1,000 0.4316 $
4,000 0.4169 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
02
Contact style
_OTHER
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
2.00 A
Voltage rating
650 V
Series
57102
Feature funct.
UNSHROUDED
Family
PCB HEADER
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?