Cart

55917-601LF

AMPH ICC

POWERED USB THROUGH HOLEGOLD
Supplier: Amphenol ICC
Matchcode: 55917-601LF
Rutronik No.: COREC39212
Unit Pack: 450
MOQ: 450
Packaging: TRAY
On request
1.38 $
621.00 $

Prices

450 1.38 $
900 1.32 $
1,350 1.30 $
2,250 1.25 $
3,150 1.20 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
55917
Feature funct.
USB
Family
USB
Brand
USB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?