Cart

55917-501LF

AMPH ICC

POWERED USB THROUGH HOLE
Supplier: Amphenol ICC
Matchcode: 55917501LF
Rutronik No.: COREC26943
Unit Pack: 450
MOQ: 450
Packaging: TRAY
On request
1.41 $
634.50 $

Prices

450 1.41 $
900 1.35 $
1,350 1.33 $
2,250 1.28 $
3,150 1.24 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Termin.style
THT
Contact plating
GOLD
Series
55917
Feature funct.
USB
Family
USB
Brand
USB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?