Cart

55917-001LF

AMPH ICC

POWERDED USB RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 55917001LF
Rutronik No.: CONIO2367
Unit Pack: 450
MOQ: 450
Packaging: TRAY
In Stock
1.39 $
625.50 $

Prices

450 1.39 $
900 1.33 $
1,350 1.31 $
2,250 1.27 $
3,150 1.22 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
55917
Feature funct.
USB
Family
USB
Brand
USB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?