Cart

55510-112TRLF

AMPH ICC

12P VERTICAL RECEPTACLE SMT
Supplier: Amphenol ICC
Matchcode: 55510112TRLF
Rutronik No.: COREC21878
Unit Pack: 750
MOQ: 3000
Packaging: REEL
On request
0.945 $
2,835.00 $

Prices

3,000 0.945 $
6,000 0.9129 $

Parameter

No.of contacts
12
Number of rows
02
Series
55510
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?