Cart

54601-908WPLF

AMPH ICC

8P MODULAR JACK HORIZONTAL
Supplier: Amphenol ICC
Matchcode: 54601908WPLF
Rutronik No.: COREC31071
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
0.4475 $
0.45 $

Prices

1 0.4475 $
600 0.4177 $
1,000 0.4027 $
2,000 0.3679 $
3,200 0.3406 $

Parameter

No.of contacts
08
Family
MOD. JACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?