Cart

54202-S0804ALF

AMPH ICC

80P PIN HEADER 2R SMT
Supplier: Amphenol ICC
Matchcode: 54202S0804ALF
Rutronik No.: COREC40762
Unit Pack: 370
MOQ: 740
Packaging: BULK
On request
0.4578 $
338.77 $

Prices

740 0.4578 $
1,480 0.4505 $
2,960 0.4322 $
4,440 0.4175 $

Parameter

No.of contacts
80
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
54202
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?