Cart

54202-G3003LF

AMPH ICC

PIN HEADER 06P 2R 2.54MM STR SMT
Supplier: Amphenol ICC
Matchcode: 54202G3003LF
Rutronik No.: CONN2583
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.233 $
233.00 $

Prices

1,000 0.233 $
2,000 0.2241 $
4,000 0.2205 $
5,000 0.2115 $
15,000 0.2043 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
BergStik
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?