Cart

54201-S0810ALF

AMPH ICC

10P PIN HEADER 2R SMT 2,54MM
Supplier: Amphenol ICC
Matchcode: 54201S0810ALF
Rutronik No.: COREC40165
Unit Pack: 370
MOQ: 740
Packaging: REEL
On request
0.9911 $
733.41 $

Prices

740 0.9911 $
1,480 0.9752 $
2,220 0.9356 $
3,700 0.9039 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
54201
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?