Cart

54122-116322000LF

AMPH ICC

32P STACKING BERGSTIK HEADER
Supplier: Amphenol ICC
Matchcode: 54122116322000LF
Rutronik No.: CONN2006
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
2.26 $
452.00 $

Prices

200 2.26 $
400 2.18 $
800 2.10 $

Parameter

No.of contacts
32
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
STRAIGHT
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?