Cart

54122-110081550LF

AMPH ICC

08P BTB CONNECTOR 2,54MM
Supplier: Amphenol ICC
Matchcode: 54122110081550LF
Rutronik No.: COREC39981
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.7033 $
351.65 $

Prices

500 0.7033 $
1,000 0.6426 $
2,000 0.5948 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
N/A
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?