Cart

54121-108361500LF

AMPH ICC

36P STR UNSHR HDR
Supplier: Amphenol ICC
Matchcode: 54121108361500LF
Rutronik No.: CONN1234
Unit Pack: 50
MOQ: 100
Packaging: BAG
On request
2.07 $
207.00 $

Prices

100 2.07 $
200 2.04 $
400 1.95 $
800 1.88 $

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
54121
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?