Cart

54101-T3003LF

AMPH ICC

03P MALE HEADER 1R STR 2,54MM
Supplier: Amphenol ICC
Matchcode: 54101T3003LF
Rutronik No.: COREC40102
Unit Pack: 100
MOQ: 4000
Packaging: BAG
On request
0.1033 $
413.20 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
54101
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?