Cart

53611-S26-8LF

AMPH ICC

26P VERTICAL HEADER 2ROW 2.54MM
Supplier: Amphenol ICC
Matchcode: 53611S268LF
Rutronik No.: COREC41101
Unit Pack: 26
MOQ: 520
Packaging: TRAY
On request
4.18 $
2,173.60 $

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
53611
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?