Cart

53611-S20-8LF

AMPH ICC

20P VERTICAL HEADER 2ROW 2.54MM
Supplier: Amphenol ICC
Matchcode: 53611-S20-8LF
Rutronik No.: CONN1189
Unit Pack: 28
MOQ: 28
Packaging: TRAY
Soon available
5.50 $
154.00 $

Prices

28 5.50 $
56 5.13 $
112 4.95 $
224 4.52 $
280 4.18 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
53611
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?