Cart
Due to maintenance work prices and stock information will not be available temporarily

53611-S10-8LF

AMPH ICC

10P VERTICAL HEADER 2ROW 2.54MM
Supplier: Amphenol ICC
Matchcode: 53611S108LF
Rutronik No.: COREC40751
Unit Pack: 760
MOQ: 760
Packaging: TRAY
On request
1.27 $
965.20 $

Prices

760 1.27 $
1,520 1.23 $
2,280 1.21 $
3,040 1.15 $
4,560 1.12 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
53611
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?