Cart

52601S164LF

AMPH ICC

2ROW 2,54MM MALE BOX HEADER 16P
Supplier: Amphenol ICC
Matchcode: 52601-S16-4LF
Rutronik No.: CONN2286
Unit Pack: 149
MOQ: 745
Packaging: TRAY
On request
0.9804 $
730.40 $

Prices

745 0.9804 $
2,235 0.9471 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Series
Quickie®
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?