Cart

52601-S16-6LF

AMPH ICC

16P DUPLEX CONN. 2ROW VERITCAL
Supplier: Amphenol ICC
Matchcode: 52601S166LF
Rutronik No.: COREC33129
Unit Pack: 149
MOQ: 745
Packaging: TRAY
On request
1.0705 $
797.52 $

Prices

745 1.0705 $
2,235 1.0342 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Series
52601
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?