Cart

52601-S10-8TLF

AMPH ICC

10P DUPLEX CONN. 2ROW VERITCAL
Supplier: Amphenol ICC
Matchcode: 52601S108TLF
Rutronik No.: COREC31249
Unit Pack: 200
MOQ: 400
Packaging: REEL
On request
4.74 $
1,896.00 $

Prices

400 4.74 $
800 4.57 $
1,600 4.17 $
2,400 3.86 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?