Cart

52601-G10-8TLF

AMPH ICC 52601-G10-8TLF

image shown is a representation only

AMPH ICC

2ROW 2,54MM MALE BOX HEADER
Supplier: Amphenol ICC
Matchcode: 52601G108TLF
Rutronik No.: COREC39429
Unit Pack: 200
MOQ: 800
Packaging: REEL
On request
1.79 $
1,432.00 $

Prices

800 1.79 $
2,400 1.73 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Series
52601
Feature funct.
SHROUDED
Family
PIN HEADER
Brand
Quickie
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?