Cart

51939-953LF

AMPH ICC

PWRBLADE R/A PF HDR
Supplier: Amphenol ICC
Matchcode: 51939953LF
Rutronik No.: COREC38623
Unit Pack: 66
MOQ: 264
Packaging: BULK
On request
8.82 $
2,328.48 $

Prices

264 8.82 $
528 8.51 $

Parameter

No.of contacts
29
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
51939
Family
PWR BLADE
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?