- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors

POWER CONN 2P 1ACP 8S 7P RA
Supplier:
Amphenol ICC
Matchcode:
51915224LF
Rutronik No.:
CONN2412
Unit Pack: 33
MOQ: 396
Packaging: TRAY
- No.of contacts
-
18
- Contact pitch
-
6.35 mm
- Number of rows
-
04
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-55 TO 125 °C
- Current rating
-
48.0 A
- Voltage rating
-
200 V
- Series
-
51915
- Feature funct.
-
Receptacle
- Family
-
PWR CONN
- Brand
-
PWR BLADE
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER CONN2P 1ACP 8S 7P RA...
Packaging:
TRAY
18P FEMALE HEADER 2R STR THT
Packaging:
INDIVIDUAL
18P FEM CONN STRAIGHT 2,54MM
Packaging:
BOX
18P 2R RECEPTACLE STRIP...
Packaging:
BULK
18P FEMALE HEADER 2,54MM...
Packaging:
BULK
18P FEMALE HEADER
Packaging:
TUBE
18P DIL SOCKET 2,54MM SERIE...
Packaging:
TUBE
18P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
18P PINHEADER 2R STR 2,54...
Packaging:
INDIVIDUAL
18P F/HEADER 2R SMD 1.27
Packaging:
REEL
Previous
Next