Cart

51915-105LF

AMPH ICC

A STB REC PWRBLADE F/G
Supplier: Amphenol ICC
Matchcode: 51915-105LF
Rutronik No.: COREC38925
Unit Pack: 33
MOQ: 297
Packaging: TRAY
On request
5.04 $
1,496.88 $

Parameter

No.of contacts
25
Number of rows
05
Contact style
FEMALE
Termin.style
THT
Contact plating
N/A
Orientation
R/A
Family
PWR BLADE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?