51770-045LF

Supplier: Amphenol ICC
Matchcode: 51770045LF
Rutronik No.: COREC39910
Unit Pack: 99
MOQ: 396
Packaging: TRAY
Parameter
- No.of contacts
- 01
- Number of rows
- 01
- Contact style
- N/A
- Termin.style
- THT
- Series
- 51770
- Family
- PWR BLADE
- Brand
- PWR BLADE
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks