Cart

51761-10002406CALF

AMPH ICC

24P PWRBLADE FEMALE RIGHTANGLE
Supplier: Amphenol ICC
Matchcode: 5176110002406CALF
Rutronik No.: CONN1983
Unit Pack: 33
MOQ: 396
Packaging: TRAY
On request
6.14 $
2,431.44 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
06
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
51761
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?