Cart

51742-10202400AALF

AMPH ICC

2P 24S STB VERTICAL RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 5174210202400AALF
Rutronik No.: COREC31916
Unit Pack: 55
MOQ: 440
Packaging: TRAY
On request
6.04 $
2,657.60 $

Parameter

No.of contacts
02
Contact style
FEMALE
Series
51742
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?