Cart

51740-10302403CALF

AMPH ICC

PWRBLADE VERT. PF RECEPT
Supplier: Amphenol ICC
Matchcode: 5174010302403CALF
Rutronik No.: COREC39911
Unit Pack: 132
MOQ: 264
Packaging: TRAY
On request
4.28 $
1,129.92 $

Prices

264 4.28 $
528 4.20 $
792 4.03 $
1,056 3.89 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Series
51740
Family
PWR BLADE
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?